• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 96D3-2G1600NN-TRL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96D3-2G1600NN-TRL

Description MODULE DDR3 SDRAM 2GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 2GB 1600Mb/s

Documents & Media
Datasheets TS5KNN30100-6S
PCN Obsolescence/ EOL Mult Device EOL 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 2GB
Speed 1600Mb/s
 
Additional Resources
Standard Package ? 1

00:54:22 6/24/2018

Send Feedback