• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 96D3-1G1333NN-TR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96D3-1G1333NN-TR1

Description MODULE DDR3 SDRAM 1GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 1GB 1333Mb/s

Documents & Media
Datasheets TS2KNU28100--3S
PCN Obsolescence/ EOL Mult Device EOL 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 1GB
Speed 1333Mb/s
 
Additional Resources
Standard Package ? 1

16:02:54 5/21/2018

Send Feedback