• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 968QXPPRO3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

968QXPPRO3

Description WINDOWS XP PRO FES SP3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Validated OS
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Type License
Applications -
Edition -
License Length -
License - User Details -
Operating System Windows Embedded
For Use With/Related Products -
Media Delivery Type -
 
Additional Resources
Standard Package ? 1

22:58:41 2/22/2018

Send Feedback