Add To Favorites
ATS-PCB1028 Heat Sink TO-220 Aluminum Board Level
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.28458 $284.58
5,000 0.27540 $1,377.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATS2070-ND
Copy   ATS2070-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS-PCB1028

Copy   ATS-PCB1028
Description HEATSINK CLIP-ON TO-220 BLACK
Copy   HEATSINK CLIP-ON TO-220 BLACK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink TO-220 Aluminum Board Level

Copy   Heat Sink TO-220 Aluminum  Board Level
Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Adhesive
Shape Rectangular
Length 1.035" (26.29mm)
Width 0.799" (20.30mm)
Diameter -
Height Off Base (Height of Fin) 0.241" (6.11mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 6.50°C/W @ 200 LFM
Thermal Resistance @ Natural 23.00°C/W
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • Photo Not Available
  • 625-45ABT3
  • Wakefield-Vette
  • HEATSINK CPU 25MM SQ W/DBL TAPE
  • Unit Price $1.54974
  • 625-45ABT3-ND
  • 658-25ABT4E - Wakefield-Vette | 345-1103-ND DigiKey Electronics
  • 658-25ABT4E
  • Wakefield-Vette
  • HEATSINK CPU 28MM SQ BLK W/TAPE
  • Unit Price $2.26000
  • 345-1103-ND
  • ATS-PCBT1092 - Advanced Thermal Solutions Inc. | ATS2134-ND DigiKey Electronics
  • ATS-PCBT1092
  • Advanced Thermal Solutions Inc.
  • HEATSINK TO-220
  • Unit Price $0.36000
  • ATS2134-ND
  • 110990048 - Seeed Technology Co., Ltd | 1597-1066-ND DigiKey Electronics
  • 110990048
  • Seeed Technology Co., Ltd
  • HEAT SINK KIT FOR RASPBERRY PI
  • Unit Price $2.96000
  • 1597-1066-ND
Additional Resources
Standard Package ? 100
Other Names ATS2070

19:32:49 4/21/2019