Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-P1-33-C1-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-P1-33-C1-R0

Description HEATSINK 57.9X36.83X17.78MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Rectangular, Fins
Length 2.280" (57.90mm)
Width 1.450" (36.83mm)
Diameter -
Height Off Base (Height of Fin) 0.700" (17.78mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 17.40°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

01:26:00 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.06900 $70.69
30 6.67600 $200.28
50 6.28320 $314.16
100 5.89050 $589.05
250 5.49780 $1,374.45
500 5.10510 $2,552.55
1,000 5.00693 $5,006.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback