Add To Favorites
ATS-P1-06-C2-R0 Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.55000 $5.55
10 5.41000 $54.10
25 5.27160 $131.79
50 4.99380 $249.69
100 4.71640 $471.64
250 4.43904 $1,109.76
500 4.30032 $2,150.16
1,000 3.88416 $3,884.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATS1781-ND
Copy   ATS1781-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS-P1-06-C2-R0

Copy   ATS-P1-06-C2-R0
Description HEATSINK 45X45X10MM XCUT T766
Copy   HEATSINK 45X45X10MM XCUT T766
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Copy   Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum  Top Mount
Documents & Media
Datasheets ATS-P1-06-C2-R0
Product Training Modules pushPIN Heat Sink
Video File ATS Explains - Thermal Interface Material
Design Resources pushPIN™ Selector Tool
Thermal Interface Materials Explained
Featured Product ATS - pushPIN™ Heat-Sinks
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.772" (45.00mm)
Width 1.772" (45.00mm)
Diameter -
Height Off Base (Height of Fin) 0.394" (10.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 20.17°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ATS-P1-06-C2-R0-ND
ATS1781

03:43:59 12/19/2018