Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-CPX040040010-194-C1-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-CPX040040010-194-C1-R0

Description HEATSINK 40X40X10MM XCUT CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.575" (40.00mm)
Width 1.575" (40.00mm)
Diameter -
Height Off Base (Height of Fin) 0.394" (10.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 13.02°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

15:34:33 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 2.52900 $25.29
30 2.46033 $73.81
50 2.32360 $116.18
100 2.18690 $218.69
250 2.05020 $512.55
500 1.98186 $990.93
1,000 1.77684 $1,776.84
5,000 1.74267 $8,713.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback