USD
Favorite

ATS-CPX030030015-170-C3-R0 Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.79300 $37.93
25 3.69040 $92.26
50 3.48540 $174.27
100 3.28030 $328.03
250 3.07532 $768.83
500 2.97280 $1,486.40
1,000 2.66526 $2,665.26
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ATS-CPX030030015-170-C3-R0

Datasheet
Digi-Key Part Number ATS35928-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATS-CPX030030015-170-C3-R0
Copy  
Description HEATSINK 30X30X15MM R-TAB CP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.181" (30.00mm)
Width 1.181" (30.00mm)
Diameter -
Height Off Base (Height of Fin) 0.590" (15.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 10.26°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names ATS-CPX030030015-170-C3-R0-ND
ATS35928