Add To Favorites
ATS-59008-C1-R0 Heat Sink Flip Chip Processors Aluminum Top Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.24000 $16.24
10 15.38600 $153.86
25 14.53080 $363.27
50 13.67620 $683.81
100 12.82140 $1,282.14
250 11.96664 $2,991.66
500 11.75296 $5,876.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATS1373-ND
Copy   ATS1373-ND
Quantity Available 768
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS-59008-C1-R0

Copy   ATS-59008-C1-R0
Description HEAT SINK 35MM X 46MM X 16MM
Copy   HEAT SINK 35MM X 46MM X 16MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Flip Chip Processors Aluminum Top Mount

Copy   Heat Sink Flip Chip Processors Aluminum  Top Mount
Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series maxiGRIP
Part Status Active
Type Top Mount
Package Cooled Flip Chip Processors
Attachment Method Clip
Shape Rectangular, Angled Fins
Length 1.378" (35.00mm)
Width 1.811" (46.00mm)
Diameter -
Height Off Base (Height of Fin) 0.630" (16.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names ATS-59008-C2-R0
ATS1373
ATS59008C2R0

18:45:39 12/10/2018