Add To Favorites
Product Overview
Digi-Key Part Number ATS1358-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-57001-C1-R0

Description HEAT SINK 56MM X 56MM X 31MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink LGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Top Mount
Package Cooled LGA
Attachment Method Push Pin
Shape Square, Angled Fins
Length 2.205" (56.00mm)
Width 2.205" (56.00mm)
Diameter -
Height Off Base (Height of Fin) 1.220" (31.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 1.00°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ATS1358
ATS57001C1R0

12:16:56 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.87000 $27.87
10 26.22800 $262.28
25 24.58840 $614.71
50 22.94920 $1,147.46
100 22.12960 $2,212.96
250 20.90020 $5,225.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback