Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ATS-55375R-C0-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-55375R-C0-R0

Description HEATSINK 37.5X37.5X19.5MM NO TIM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Not Included)
Shape Square, Pin Fins
Length 1.476" (37.50mm)
Width 1.476" (37.50mm)
Diameter -
Height Off Base (Height of Fin) 0.768" (19.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 3.90°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10

09:45:52 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.98100 $69.81
30 6.59333 $197.80
50 6.20540 $310.27
100 5.81760 $581.76
250 5.42976 $1,357.44
500 5.04192 $2,520.96
1,000 4.94496 $4,944.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback