Add To Favorites
Product Overview
Digi-Key Part Number ATS1273-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-55325D-C1-R0

Description HEAT SINK 32.5 X 32.5 X 9.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.280" (32.51mm)
Width 1.280" (32.51mm)
Diameter -
Height Off Base (Height of Fin) 0.374" (9.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 12.50°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-55325D-C2-R0
ATS1273
ATS55325DC2R0

09:18:51 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 $5.94
10 5.78100 $57.81
25 5.46000 $136.50
50 5.13880 $256.94
100 4.81770 $481.77
250 4.49652 $1,124.13
500 4.17534 $2,087.67
1,000 4.09505 $4,095.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback