Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ATS-52325G-C0-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-52325G-C0-R0

Description HEATSINK 32.5X32.5X12.5MM NO TIM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series maxiFLOW
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Not Included)
Shape Square, Angled Fins
Length 1.280" (32.51mm)
Width 1.280" (32.51mm)
Diameter -
Height Off Base (Height of Fin) 0.492" (12.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 3.50°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

22:36:49 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.06900 $70.69
30 6.67600 $200.28
50 6.28320 $314.16
100 5.89050 $589.05
250 5.49780 $1,374.45
500 5.10510 $2,552.55
1,000 5.00693 $5,006.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback