Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-21H-108-C3-R1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-21H-108-C3-R1

Description HEATSINK 50X40X12.7MM XCUT T412
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Rectangular, Fins
Length 1.969" (50.00mm)
Width 1.575" (40.01mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 27.12°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

19:07:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.05400 $70.54
30 6.66200 $199.86
50 6.27000 $313.50
100 5.87820 $587.82
250 5.48632 $1,371.58
500 5.09444 $2,547.22
1,000 4.99647 $4,996.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback