Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-20G-208-C1-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-20G-208-C1-R0

Description HEATSINK 70X70X6MM XCUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 2.756" (70.00mm)
Width 2.756" (70.00mm)
Diameter -
Height Off Base (Height of Fin) 0.236" (6.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 10.49°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

14:59:37 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.12400 $71.24
30 6.72800 $201.84
50 6.33220 $316.61
100 5.93640 $593.64
250 5.54064 $1,385.16
500 5.14488 $2,572.44
1,000 5.04594 $5,045.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback