Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-16A-164-C2-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-16A-164-C2-R0

Description HEATSINK 45X45X35MM L-TAB T766
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.772" (45.00mm)
Width 1.772" (45.00mm)
Diameter -
Height Off Base (Height of Fin) 1.378" (35.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 2.41°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

01:55:39 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.05000 $70.50
30 6.65867 $199.76
50 6.26680 $313.34
100 5.87520 $587.52
250 5.48352 $1,370.88
500 5.09184 $2,545.92
1,000 4.99392 $4,993.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback