USD
Favorite

ATS-15C-01-C1-R0 Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35740 $435.74
300 4.08510 $1,225.53
500 3.94894 $1,974.47
1,000 3.54042 $3,540.42
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ATS-15C-01-C1-R0

Datasheet
Digi-Key Part Number ATS-15C-01-C1-R0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATS-15C-01-C1-R0
Copy  
Description HEATSINK 40X40X10MM XCUT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.575" (40.00mm)
Width 1.575" (40.00mm)
Diameter -
Height Off Base (Height of Fin) 0.394" (10.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 21.90°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100