Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-07E-106-C3-R1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-07E-106-C3-R1

Description HEATSINK 45X40X12.7MM XCUT T412
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Rectangular, Fins
Length 1.772" (45.00mm)
Width 1.575" (40.01mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 26.70°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

21:15:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.98100 $69.81
30 6.59333 $197.80
50 6.20540 $310.27
100 5.81760 $581.76
250 5.42976 $1,357.44
500 5.04192 $2,520.96
1,000 4.94496 $4,944.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback