Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATS-05C-206-C2-R0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATS-05C-206-C2-R0

Description HEATSINK 60X60X10MM XCUT T766
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 2.362" (60.00mm)
Width 2.362" (60.00mm)
Diameter -
Height Off Base (Height of Fin) 0.394" (10.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 7.71°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10

19:43:34 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.08700 $70.87
30 6.69333 $200.80
50 6.29960 $314.98
100 5.90580 $590.58
250 5.51208 $1,378.02
500 5.11836 $2,559.18
1,000 5.01993 $5,019.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback