Add To Favorites
ATS-04E-71-C3-R0 Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Product Overview
Digi-Key Part Number ATS-04E-71-C3-R0-ND
Copy   ATS-04E-71-C3-R0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS-04E-71-C3-R0

Copy   ATS-04E-71-C3-R0
Description HEATSINK 45X45X30MM L-TAB T412
Copy   HEATSINK 45X45X30MM L-TAB T412
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Copy   Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum  Top Mount
Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.772" (45.00mm)
Width 1.772" (45.00mm)
Diameter -
Height Off Base (Height of Fin) 1.181" (30.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 6.77°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.12400 $71.24
30 6.72800 $201.84
50 6.33220 $316.61
100 5.93640 $593.64
250 5.54064 $1,385.16
500 5.14488 $2,572.44
1,000 5.04594 $5,045.94

Submit a request for quotation on quantities greater than those displayed.

13:56:59 9/20/2018