USD
Favorite

Photo Not Available
AL-SM175-312-30-C Single Opening Cable Tie Holder Black Screw, 5/16"
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17833 $178.33

Submit a request for quotation on quantities greater than those displayed.

AL-SM175-312-30-C

Datasheet
Digi-Key Part Number 2162-AL-SM175-312-30-C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AL-SM175-312-30-C
Copy  
Description HEAVY DUTY SCREW MOUNT, 175 LB,
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Single Opening Cable Tie Holder Black Screw, 5/16"

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Cable Ties, Inc.
Series -
Part Status Active
Type Single Opening
Mounting Type Screw, 5/16"
Size / Dimension 1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm)
For Use With/Related Products Cable Ties
Material Polyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 2162-AL-SM175-312-30-C