USD
Favorite

SM2400A-MQEQ-Y Telecom IC Transceiver 64-QFP
Price & Procurement
1,490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.39000 $12.39
10 11.38700 $113.87
25 10.91520 $272.88
100 9.14500 $914.50
250 8.55500 $2,138.75
500 7.96500 $3,982.50
1,000 7.55200 $7,552.00
2,500 7.31600 $18,290.00
5,000 7.08000 $35,400.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SM2400A-MQEQ-Y

Datasheet
Digi-Key Part Number SM2400A-MQEQ-Y-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM2400A-MQEQ-Y
Copy  
Description IC TELECOM INTERFACE 64QFP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Telecom IC Transceiver 64-QFP

Copy  
Documents & Media
Datasheets SM2400 Prod. Brief
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
Online Catalog Telecom Interface
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Tray 
Part Status Active
Function Transceiver
Interface SPI, UART
Number of Circuits 1
Voltage - Supply 3.3V
Current - Supply -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-QFP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CPC5712UTR

IC TELECOM INTERFACE 16SOP

IXYS Integrated Circuits Division

$1.49000 Details

AT25SF041-SSHD-B

IC FLASH 4M SPI 104MHZ 8SOIC

Adesto Technologies

$0.32000 Details

53-CBSU-24" BLADE STOCK

RF SHIELD 24" THROUGH HOLE

Leader Tech Inc.

$23.12500 Details

AT25QL641-SUE-T

QPI 8-SOIC-W IND TEMP 1.8V

Adesto Technologies

$0.66194 Details
Additional Resources
Standard Package 250