Add To Favorites
RM25C64C-LTAI-B CBRAM Memory IC 64kb (32B Page Size) SPI 10MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.50700 $5.07
25 0.47080 $11.77
50 0.46820 $23.41
100 0.41590 $41.59
300 0.41047 $123.14
500 0.40432 $202.16
1,000 0.39349 $393.49
5,000 0.35367 $1,768.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1226-ND
Copy   1265-1226-ND
Quantity Available 9,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C64C-LTAI-B

Copy   RM25C64C-LTAI-B
Description IC CBRAM 64K SPI 10MHZ 8TSSOP
Copy   IC CBRAM 64K SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CBRAM Memory IC 64kb (32B Page Size) SPI 10MHz 8-TSSOP

Copy   CBRAM Memory IC 64kb (32B Page Size) SPI 10MHz  8-TSSOP
Documents & Media
Datasheets RM25C64C-L Preliminary
Environmental Information RoHS Certificate
Online Catalog RM25C64C
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 64kb (32B Page Size)
Clock Frequency 10MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1265-1226
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM25C64C-LTAI-T-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36334

06:53:47 12/12/2018