Add To Favorites
RM25C64C-LSNI-B CBRAM Memory IC 64kb (32B Page Size) SPI 10MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.46100 $4.61
25 0.42800 $10.70
98 0.42561 $41.71
196 0.37806 $74.10
294 0.37313 $109.70
588 0.36757 $216.13
1,078 0.35772 $385.62
5,096 0.32151 $1,638.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1225-ND
Copy   1265-1225-ND
Quantity Available 11,391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C64C-LSNI-B

Copy   RM25C64C-LSNI-B
Description IC CBRAM 64K SPI 10MHZ 8SOIC
Copy   IC CBRAM 64K SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CBRAM Memory IC 64kb (32B Page Size) SPI 10MHz 8-SOIC

Copy   CBRAM Memory IC 64kb (32B Page Size) SPI 10MHz  8-SOIC
Documents & Media
Datasheets RM25C64C-L Preliminary
Environmental Information RoHS Certificate
Online Catalog RM25C64C
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 64kb (32B Page Size)
Clock Frequency 10MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 98
Other Names 1265-1225
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM25C64C-LSNI-T-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31595

05:52:31 12/16/2018