Add To Favorites
RM25C64C-BSNC-B CBRAM Memory IC 64kb (32B Page Size) SPI 5MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.48400 $4.84
25 0.44920 $11.23
98 0.44694 $43.80
196 0.39699 $77.81
294 0.39180 $115.19
588 0.38595 $226.94
1,078 0.37560 $404.90
5,096 0.33759 $1,720.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1159-ND
Copy   1265-1159-ND
Quantity Available 5,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C64C-BSNC-B

Copy   RM25C64C-BSNC-B
Description IC CBRAM 64K SPI 5MHZ 8SOIC
Copy   IC CBRAM 64K SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CBRAM Memory IC 64kb (32B Page Size) SPI 5MHz 8-SOIC

Copy   CBRAM Memory IC 64kb (32B Page Size) SPI 5MHz  8-SOIC
Documents & Media
Datasheets RM25C64C
Environmental Information RoHS Certificate
Online Catalog RM25C64C
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 64kb (32B Page Size)
Clock Frequency 5MHz
Write Cycle Time - Word, Page 100µs, 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 98
Other Names 1265-1159
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM25C64C-BSNC-T-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36334

21:27:35 12/11/2018