Add To Favorites
Product Overview
Digi-Key Part Number 1265-1219-1-ND
Quantity Available 3,860
Can ship immediately
Manufacturer

Manufacturer Part Number

RM25C512C-LTAI-T

Description IC CBRAM 512K SPI 20MHZ 8TSSOP
Detailed Description

CBRAM Memory IC 512kb (128B Page Size) SPI 20MHz 8-TSSOP

Documents & Media
Datasheets RM25C512C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 512kb (128B Page Size)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1219-1

09:48:20 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.67300 $6.73
25 0.66400 $16.60
50 0.66020 $33.01
100 0.59030 $59.03
250 0.58524 $146.31
500 0.57670 $288.35
1,000 0.55590 $555.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1219-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.46620
  • Digi-Reel® ? : 1265-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,860 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1265-1243-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: $0.67000
Send Feedback