Add To Favorites
RM25C32C-BTAC-B CBRAM Memory IC 32kb (32B Page Size) SPI 5MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.52800 $5.28
25 0.52120 $13.03
50 0.51840 $25.92
100 0.46350 $46.35
300 0.45947 $137.84
500 0.45276 $226.38
1,000 0.43643 $436.43
5,000 0.39761 $1,988.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1158-ND
Copy   1265-1158-ND
Quantity Available 5,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C32C-BTAC-B

Copy   RM25C32C-BTAC-B
Description IC CBRAM 32K SPI 5MHZ 8TSSOP
Copy   IC CBRAM 32K SPI 5MHZ 8TSSOP
Detailed Description

CBRAM Memory IC 32kb (32B Page Size) SPI 5MHz 8-TSSOP

Copy   CBRAM Memory IC 32kb (32B Page Size) SPI 5MHz  8-TSSOP
Documents & Media
Datasheets RM25C32C
Environmental Information RoHS Certificate
Online Catalog RM25C32C
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 32kb (32B Page Size)
Clock Frequency 5MHz
Write Cycle Time - Word, Page 100µs, 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1265-1158
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM25C32C-BTAC-T-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.38582

11:43:58 10/23/2018