USD
Favorite

RM25C32C-BSNC-B CBRAM Memory IC 32kb (32B Page Size) SPI 5MHz 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13,720 0.39203 $5,378.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RM25C32C-BSNC-T-ND
  • Minimum Quantity: 16,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37695

RM25C32C-BSNC-B

Datasheet
Digi-Key Part Number 1265-1157-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RM25C32C-BSNC-B
Copy  
Description IC CBRAM 32K SPI 5MHZ 8SOIC
Copy  
Detailed Description

CBRAM Memory IC 32kb (32B Page Size) SPI 5MHz 8-SOIC

Copy  
Documents & Media
Datasheets RM25C32C
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging Tube 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 32kb (32B Page Size)
Memory Interface SPI
Clock Frequency 5MHz
Write Cycle Time - Word, Page 100µs, 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 98
Other Names 1265-1157