Add To Favorites
RM25C256C-LMAI-T CBRAM Memory IC 256kb (64B Page Size) SPI 10MHz 8-UDFN (2x3)
Product Overview
Digi-Key Part Number 1265-1211-1-ND
Copy   1265-1211-1-ND
Quantity Available 4,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C256C-LMAI-T

Copy   RM25C256C-LMAI-T
Description IC CBRAM 256K SPI 10MHZ 8UDFN
Copy   IC CBRAM 256K SPI 10MHZ 8UDFN
Detailed Description

CBRAM Memory IC 256kb (64B Page Size) SPI 10MHz 8-UDFN (2x3)

Copy   CBRAM Memory IC 256kb (64B Page Size) SPI 10MHz  8-UDFN (2x3)
Documents & Media
Datasheets RM25C256C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 256kb (64B Page Size)
Clock Frequency 10MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AFE4490RHAT - Texas Instruments | 296-35685-1-ND DigiKey Electronics
  • AFE4490RHAT
  • Texas Instruments
  • IC AFE FRONT END 40VQFN
  • Unit Price $17.40000
  • 296-35685-1-ND
  • MPU-6050 - TDK InvenSense | 1428-1007-1-ND DigiKey Electronics
  • MPU-6050
  • TDK InvenSense
  • IMU ACCEL/GYRO 3-AXIS I2C 24QFN
  • Unit Price $8.31000
  • 1428-1007-1-ND
  • MAX98357AEWL+T - Maxim Integrated | MAX98357AEWL+TCT-ND DigiKey Electronics
  • MAX98357AEWL+T
  • Maxim Integrated
  • IC AUDIO AMP PCM D WLP
  • Unit Price $2.08000
  • MAX98357AEWL+TCT-ND
  • SP-1508 - Soberton Inc. | 433-1135-ND DigiKey Electronics
  • SP-1508
  • Soberton Inc.
  • SPEAKER 7OHM 500MW TOP PORT 85DB
  • Unit Price $2.82000
  • 433-1135-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1211-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.60300 $6.03
25 0.59520 $14.88
50 0.59200 $29.60
100 0.52930 $52.93
250 0.52468 $131.17
500 0.51704 $258.52
1,000 0.49839 $498.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1211-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.41351
  • Digi-Reel® ? : 1265-1211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,868 - Immediate
  • Unit Price: Digi-Reel®

13:36:57 9/21/2018