Add To Favorites
RM25C128C-LTAI-T CBRAM Memory IC 128kb (64B Page Size) SPI 10MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.55700 $5.57
25 0.54960 $13.74
50 0.54640 $27.32
100 0.48860 $48.86
250 0.48432 $121.08
500 0.47726 $238.63
1,000 0.46005 $460.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1207-1-ND
Copy   1265-1207-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C128C-LTAI-T

Copy   RM25C128C-LTAI-T
Description IC CBRAM 128K SPI 10MHZ 8TSSOP
Copy   IC CBRAM 128K SPI 10MHZ 8TSSOP
Detailed Description

CBRAM Memory IC 128kb (64B Page Size) SPI 10MHz 8-TSSOP

Copy   CBRAM Memory IC 128kb (64B Page Size) SPI 10MHz  8-TSSOP
Documents & Media
Datasheets RM25C128C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 128kb (64B Page Size)
Clock Frequency 10MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1207-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1207-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.39456
  • Digi-Reel® ? : 1265-1207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : RM25C128C-LTAI-B-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36974

16:32:22 11/20/2018