Add To Favorites
RM25C128C-LMAI-T CBRAM Memory IC 128kb (64B Page Size) SPI 10MHz 8-UDFN (2x3)
Product Overview
Digi-Key Part Number 1265-1205-1-ND
Copy   1265-1205-1-ND
Quantity Available 4,762
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM25C128C-LMAI-T

Copy   RM25C128C-LMAI-T
Description IC CBRAM 128K SPI 10MHZ 8UDFN
Copy   IC CBRAM 128K SPI 10MHZ 8UDFN
Detailed Description

CBRAM Memory IC 128kb (64B Page Size) SPI 10MHz 8-UDFN (2x3)

Copy   CBRAM Memory IC 128kb (64B Page Size) SPI 10MHz  8-UDFN (2x3)
Documents & Media
Datasheets RM25C128C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 128kb (64B Page Size)
Clock Frequency 10MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 25LC640AT-I/MNY - Microchip Technology | 25LC640AT-I/MNYCT-ND DigiKey Electronics
  • 25LC640AT-I/MNY
  • Microchip Technology
  • IC EEPROM 64K SPI 10MHZ 8TDFN
  • Unit Price $0.62000
  • 25LC640AT-I/MNYCT-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1205-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.58000 $5.80
25 0.57240 $14.31
50 0.56920 $28.46
100 0.50890 $50.89
250 0.50452 $126.13
500 0.49716 $248.58
1,000 0.47922 $479.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1205-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.39761
  • Digi-Reel® ? : 1265-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,762 - Immediate
  • Unit Price: Digi-Reel®

19:01:40 9/24/2018