USD
Favorite

RM24C64C-LMAI-T CBRAM Memory IC 64kb (32B Page Size) I²C 1MHz 8-UDFN (2x3)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.39203 $5,880.42

Submit a request for quotation on quantities greater than those displayed.

RM24C64C-LMAI-T

Datasheet
Digi-Key Part Number RM24C64C-LMAI-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RM24C64C-LMAI-T
Copy  
Description IC CBRAM 64K I2C 1MHZ 8UDFN
Copy  
Detailed Description

CBRAM Memory IC 64kb (32B Page Size) I²C 1MHz 8-UDFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 64kb (32B Page Size)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 1.2ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 5,000