Add To Favorites
RM24C64C-BTAC-B CBRAM Memory IC 64kb (32B Page Size) I²C 750kHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.55300 $5.53
25 0.51360 $12.84
50 0.51080 $25.54
100 0.45370 $45.37
300 0.44777 $134.33
500 0.44108 $220.54
1,000 0.42926 $429.26
5,000 0.38582 $1,929.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1153-ND
Copy   1265-1153-ND
Quantity Available 8,335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM24C64C-BTAC-B

Copy   RM24C64C-BTAC-B
Description IC CBRAM 64K I2C 750KHZ 8TSSOP
Copy   IC CBRAM 64K I2C 750KHZ 8TSSOP
Detailed Description

CBRAM Memory IC 64kb (32B Page Size) I²C 750kHz 8-TSSOP

Copy   CBRAM Memory IC 64kb (32B Page Size) I²C 750kHz  8-TSSOP
Documents & Media
Datasheets RM24C64C
Environmental Information RoHS Certificate
Online Catalog RM24C64C-B
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 64kb (32B Page Size)
Clock Frequency 750kHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1265-1153
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM24C64C-BTAC-T-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.38449

11:31:07 10/19/2018