Add To Favorites
RM24C512C-LMAI-T CBRAM Memory IC 512kb (128B Page Size) I²C 1MHz 8-UDFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.67300 $6.73
25 0.66400 $16.60
50 0.66020 $33.01
100 0.59030 $59.03
250 0.58524 $146.31
500 0.57670 $288.35
1,000 0.55590 $555.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1214-1-ND
Copy   1265-1214-1-ND
Quantity Available 3,261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM24C512C-LMAI-T

Copy   RM24C512C-LMAI-T
Description IC CBRAM 512K I2C 1MHZ 8UDFN
Copy   IC CBRAM 512K I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CBRAM Memory IC 512kb (128B Page Size) I²C 1MHz 8-UDFN (2x3)

Copy   CBRAM Memory IC 512kb (128B Page Size) I²C 1MHz  8-UDFN (2x3)
Documents & Media
Datasheets RM24C512C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 512kb (128B Page Size)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1214-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1214-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.46123
  • Digi-Reel® ? : 1265-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,261 - Immediate
  • Unit Price: Digi-Reel®

19:27:15 12/10/2018