Add To Favorites
Product Overview
Digi-Key Part Number 1265-1232-5-ND
Quantity Available 13,287
Can ship immediately
Manufacturer

Manufacturer Part Number

RM24C32C-LTAI-B

Description IC EEPROM 32KBIT 1MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CBRAM Memory IC 32kb (32B Page Size) I²C 1MHz 8-TSSOP

Documents & Media
Datasheets RM24C32C-L Preliminary
Online Catalog RM24C32C-L
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 32kb (32B Page Size)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 1.2ms
Memory Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 100
Other Names 1265-1232-5

20:49:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.43400 $4.34
25 0.40240 $10.06
50 0.40040 $20.02
100 0.35560 $35.56
250 0.35100 $87.75
500 0.34576 $172.88
1,000 0.33650 $336.50
5,000 0.30244 $1,512.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM24C32C-LTAI-T-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31285
Send Feedback