Add To Favorites
RM24C32C-BTAC-B CBRAM Memory IC 32kb (32B Page Size) I²C 750kHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.46100 $4.61
25 0.42800 $10.70
50 0.42560 $21.28
100 0.37810 $37.81
300 0.37313 $111.94
500 0.36756 $183.78
1,000 0.35771 $357.71
5,000 0.32151 $1,607.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1151-ND
Copy   1265-1151-ND
Quantity Available 13,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM24C32C-BTAC-B

Copy   RM24C32C-BTAC-B
Description IC CBRAM 32K I2C 750KHZ 8TSSOP
Copy   IC CBRAM 32K I2C 750KHZ 8TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CBRAM Memory IC 32kb (32B Page Size) I²C 750kHz 8-TSSOP

Copy   CBRAM Memory IC 32kb (32B Page Size) I²C 750kHz  8-TSSOP
Documents & Media
Datasheets RM24C32C ~
Environmental Information RoHS Certificate
Online Catalog RM24C32C-B
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 32kb (32B Page Size)
Clock Frequency 750kHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 47L04-I/ST - Microchip Technology | 47L04-I/ST-ND DigiKey Electronics
  • 47L04-I/ST
  • Microchip Technology
  • IC EERAM 4K I2C 1MHZ 8TSSOP
  • Unit Price $0.68000
  • 47L04-I/ST-ND
Additional Resources
Standard Package ? 100
Other Names 1265-1151
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM24C32C-BTAC-T-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31595

06:23:51 10/15/2018