Add To Favorites
RM24C256C-LSNI-T CBRAM Memory IC 256kb (64B Page Size) I²C 1MHz 8-SOIC
Product Overview
Digi-Key Part Number 1265-1209-1-ND
Copy   1265-1209-1-ND
Quantity Available 3,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM24C256C-LSNI-T

Copy   RM24C256C-LSNI-T
Description IC CBRAM 256K I2C 1MHZ 8SOIC
Copy   IC CBRAM 256K I2C 1MHZ 8SOIC
Detailed Description

CBRAM Memory IC 256kb (64B Page Size) I²C 1MHz 8-SOIC

Copy   CBRAM Memory IC 256kb (64B Page Size) I²C 1MHz  8-SOIC
Documents & Media
Datasheets RM24C256C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 256kb (64B Page Size)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 5ms
Memory Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1209-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.53300 $5.33
25 0.52680 $13.17
50 0.52360 $26.18
100 0.46820 $46.82
250 0.46416 $116.04
500 0.45738 $228.69
1,000 0.44088 $440.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1209-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.37812
  • Digi-Reel® ? : 1265-1209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,605 - Immediate
  • Unit Price: Digi-Reel®

14:20:01 9/19/2018