USD
Favorite

RM24C128DS-LTAI-T CBRAM Memory IC 128kb (64B Page Size) I²C 1MHz 8-TSSOP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.39203 $4,704.34

Submit a request for quotation on quantities greater than those displayed.

RM24C128DS-LTAI-T

Datasheet
Digi-Key Part Number 1265-1302-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RM24C128DS-LTAI-T
Copy  
Description IC CBRAM 128K I2C 1MHZ 8TSSOP
Copy  
Detailed Description

CBRAM Memory IC 128kb (64B Page Size) I²C 1MHz 8-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 128kb (64B Page Size)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 5ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 1265-1302-2