Add To Favorites
Product Overview
Digi-Key Part Number 1265-1204-1-ND
Quantity Available 3,827
Can ship immediately
Manufacturer

Manufacturer Part Number

RM24C128C-LTAI-T

Description IC CBRAM 128K I2C 1MHZ 8TSSOP
Detailed Description

CBRAM Memory IC 128kb (64B Page Size) I²C 1MHz 8-TSSOP

Documents & Media
Datasheets RM24C128C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 128kb (64B Page Size)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 2.5ms
Memory Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1204-1

22:47:28 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.58000 $5.80
25 0.57240 $14.31
50 0.56920 $28.46
100 0.50890 $50.89
250 0.50452 $126.13
500 0.49716 $248.58
1,000 0.47922 $479.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1204-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.40189
  • Digi-Reel® ? : 1265-1204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,827 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : RM24C128C-LTAI-B-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.38170
Send Feedback