Add To Favorites
Product Overview
Digi-Key Part Number 1265-1202-1-ND
Quantity Available 4,913
Can ship immediately
Manufacturer

Manufacturer Part Number

RM24C128C-LMAI-T

Description IC CBRAM 128K I2C 1MHZ 8UDFN
Detailed Description

CBRAM Memory IC 128kb (64B Page Size) I²C 1MHz 8-UDFN (2x3)

Documents & Media
Datasheets RM24C128C-L Preliminary
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series Mavriq™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format CBRAM®
Technology CBRAM
Memory Size 128kb (64B Page Size)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 100µs, 2.5ms
Memory Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1202-1

01:20:00 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.60300 $6.03
25 0.59520 $14.88
50 0.59200 $29.60
100 0.52930 $52.93
250 0.52468 $131.17
500 0.51704 $258.52
1,000 0.49839 $498.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1202-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.41351
  • Digi-Reel® ? : 1265-1202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback