Add To Favorites
AT45DQ161-SSHFHJ-T FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.00600 $20.06
25 1.95280 $48.82
50 1.94240 $97.12
100 1.73620 $173.62
250 1.73108 $432.77
500 1.70532 $852.66
750 1.67955 $1,259.66
1,000 1.63215 $1,632.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1289-1-ND
Copy   1265-1289-1-ND
Quantity Available 3,443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DQ161-SSHFHJ-T

Copy   AT45DQ161-SSHFHJ-T
Description IC FLASH 16M SPI 100MHZ 8SOIC
Copy   IC FLASH 16M SPI 100MHZ 8SOIC
Detailed Description

FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC

Copy   FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz  8-SOIC
Documents & Media
Datasheets AT45DQ161
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (528 Bytes x 4096 pages)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 6ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCLAMP1202P.TGT - Semtech Corporation | TCLAMP1202PTGTCT-ND DigiKey Electronics
  • TCLAMP1202P.TGT
  • Semtech Corporation
  • TVS DIODE 12V 25V SLP2020P5
  • Unit Price $1.88000
  • TCLAMP1202PTGTCT-ND
  • MAX44211ETP+ - Maxim Integrated | MAX44211ETP+-ND DigiKey Electronics
  • MAX44211ETP+
  • Maxim Integrated
  • IC PWR DRIVER TQFN
  • Unit Price $5.20000
  • MAX44211ETP+-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1289-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1289-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.39353
  • Digi-Reel® ? : 1265-1289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,443 - Immediate
  • Unit Price: Digi-Reel®

19:11:04 11/12/2018