Add To Favorites
AT45DQ161-SHFHJ-T FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.83200 $18.32
25 1.78280 $44.57
50 1.77340 $88.67
100 1.58520 $158.52
250 1.58056 $395.14
500 1.55702 $778.51
1,000 1.49023 $1,490.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1286-1-ND
Copy   1265-1286-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DQ161-SHFHJ-T

Copy   AT45DQ161-SHFHJ-T
Description IC FLASH 16M SPI 100MHZ 8SOIC
Copy   IC FLASH 16M SPI 100MHZ 8SOIC
Detailed Description

FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC

Copy   FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz  8-SOIC
Documents & Media
Datasheets AT45DQ161
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (528 Bytes x 4096 pages)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 6ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1286-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1286-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.30748
  • Digi-Reel® ? : 1265-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

06:53:47 1/23/2019