Add To Favorites
AT45DQ161-SHF2B-T FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27300 $22.73
25 2.23720 $55.93
50 2.23120 $111.56
100 1.99360 $199.36
250 1.92884 $482.21
500 1.92164 $960.82
1,000 1.78968 $1,789.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1285-1-ND
Copy   1265-1285-1-ND
Quantity Available 1,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DQ161-SHF2B-T

Copy   AT45DQ161-SHF2B-T
Description IC FLASH 16M SPI 100MHZ 8SOIC
Copy   IC FLASH 16M SPI 100MHZ 8SOIC
Detailed Description

FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC

Copy   FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz  8-SOIC
Documents & Media
Datasheets AT45DQ161
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (528 Bytes x 4096 pages)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 6ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1285-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1285-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.60258
  • Digi-Reel® ? : 1265-1285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,936 - Immediate
  • Unit Price: Digi-Reel®

05:32:09 1/17/2019