Add To Favorites
AT45DB161E-SHD2B-T FLASH Memory IC 16Mb (512 Bytes x 4096 pages) SPI 85MHz 8-SOIC
Product Overview
Digi-Key Part Number AT45DB161E-SHD2B-TADCT-ND
Copy   AT45DB161E-SHD2B-TADCT-ND
Quantity Available 3,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DB161E-SHD2B-T

Copy   AT45DB161E-SHD2B-T
Description IC FLASH 16M SPI 85MHZ 8SOIC
Copy   IC FLASH 16M SPI 85MHZ 8SOIC
Detailed Description

FLASH Memory IC 16Mb (512 Bytes x 4096 pages) SPI 85MHz 8-SOIC

Copy   FLASH Memory IC 16Mb (512 Bytes x 4096 pages) SPI 85MHz  8-SOIC
Documents & Media
Datasheets AT45DB161E Datasheet
Environmental Information RoHS Certificate
Featured Product AT45DBxxx DataFlash
DataFlash E Series
PCN Assembly/Origin .208” Wide 8-SOIC 06/Apr/2016
HTML Datasheet AT45DB161E Datasheet
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (512 Bytes x 4096 pages)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 4ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AT45DB161E-SHD2B-TADCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.34300 $23.43
25 2.30600 $57.65
50 2.29980 $114.99
100 2.05500 $205.50
250 1.98824 $497.06
500 1.98084 $990.42
750 1.90789 $1,430.92
1,000 1.84483 $1,844.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

22:21:30 9/21/2018