Add To Favorites
AT45DB161D-CCU FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI 66MHz 24-CBGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33400 $23.34
25 2.29720 $57.43
50 2.29080 $114.54
100 2.04700 $204.70
378 1.98050 $748.63
756 1.90044 $1,436.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT45DB161D-CCUAD-ND
Copy   AT45DB161D-CCUAD-ND
Quantity Available 839
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DB161D-CCU

Copy   AT45DB161D-CCU
Description IC FLASH 16M SPI 66MHZ 24CBGA
Copy   IC FLASH 16M SPI 66MHZ 24CBGA
Detailed Description

FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI 66MHz 24-CBGA (6x8)

Copy   FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI 66MHz  24-CBGA (6x8)
Documents & Media
Datasheets AT45DB161D
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (528 Bytes x 4096 pages)
Clock Frequency 66MHz
Write Cycle Time - Word, Page 6ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 24-LBGA, CSPBGA
Supplier Device Package 24-CBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 378
Other Names AT45DB161D-CCUAD
AT45DB161DCCU

22:30:36 1/18/2019