Add To Favorites
AT45DB081E-UUN-T FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 85MHz 8-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.71700 $17.17
25 1.67120 $41.78
50 1.66260 $83.13
100 1.48620 $148.62
250 1.48176 $370.44
500 1.45972 $729.86
1,000 1.39709 $1,397.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1198-1-ND
Copy   1265-1198-1-ND
Quantity Available 132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DB081E-UUN-T

Copy   AT45DB081E-UUN-T
Description IC FLASH 8M SPI 85MHZ 8WLCSP
Copy   IC FLASH 8M SPI 85MHZ 8WLCSP
Detailed Description

FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 85MHz 8-WLCSP

Copy   FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 85MHz  8-WLCSP
Documents & Media
Datasheets AT45DB081E
Environmental Information RoHS Certificate
PCN Design/Specification AT45DB081E Design/Firmware Update 5/May/2017
HTML Datasheet AT45DB081E
Online Catalog DataFLASH AT45DB
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 8Mb (264 Bytes x 4096 pages)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 4ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H9173CT-ND DigiKey Electronics
  • W.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $1.40000
  • H9173CT-ND
  • 90174-AS - Preci-Dip | 1212-1882-ND DigiKey Electronics
  • 90174-AS
  • Preci-Dip
  • CONTACT SPRING LOADED SMD GOLD
  • Unit Price $0.46000
  • 1212-1882-ND
  • 742792693 - Wurth Electronics Inc. | 732-1588-1-ND DigiKey Electronics
  • 742792693
  • Wurth Electronics Inc.
  • FERRITE BEAD 2.2 KOHM 0603 1LN
  • Unit Price $0.17000
  • 732-1588-1-ND
  • 742792651 - Wurth Electronics Inc. | 732-1593-1-ND DigiKey Electronics
  • 742792651
  • Wurth Electronics Inc.
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-1593-1-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1198-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.18479
  • Digi-Reel® ? : 1265-1198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
  • Unit Price: Digi-Reel®

00:46:19 1/17/2019