AT45DB081D-SSU SL383-AD FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 66MHz 8-SOIC
Product Overview
Digi-Key Part Number 1265-1297-1-ND
Copy   1265-1297-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT45DB081D-SSU SL383-AD

Copy   AT45DB081D-SSU SL383-AD
Description IC FLASH 8M SPI 66MHZ 8SOIC
Copy   IC FLASH 8M SPI 66MHZ 8SOIC
Detailed Description

FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 66MHz 8-SOIC

Copy   FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 66MHz  8-SOIC
Documents & Media
Datasheets AT45DB081D Datasheet
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 8Mb (264 Bytes x 4096 pages)
Clock Frequency 66MHz
Write Cycle Time - Word, Page 4ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1297-1

13:33:54 12/11/2018