USD
Favorite

AT25SL321-UUE-T FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O, QPI 104MHz 8-WLCSP (1.55x2.28)
Price & Procurement
12,390 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.79700 $7.97
25 0.78720 $19.68
50 0.78260 $39.13
100 0.69980 $69.98
250 0.69368 $173.42
500 0.68358 $341.79
1,000 0.65893 $658.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1265-1338-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.54574
  • Digi-Reel®  : 1265-1338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,390 - Immediate
  • Unit Price: Digi-Reel®

AT25SL321-UUE-T

Datasheet
Digi-Key Part Number 1265-1338-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT25SL321-UUE-T
Copy  
Description 8-WLCSP,IND TEMP, 1.8V, T&R
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O, QPI 104MHz 8-WLCSP (1.55x2.28)

Copy  
Documents & Media
Datasheets AT25SL321
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
Online Catalog Flash AT25SL
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 32Mb (4M x 8)
Memory Interface SPI - Quad I/O, QPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 150µs, 5ms
Voltage - Supply 1.7V ~ 2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP (1.55x2.28)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LE25S161XATAG

IC FLASH 16M SPI 70MHZ 8WLCSP

ON Semiconductor

$1.63000 Details

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

$0.50000 Details

IS31FL3194-CLS2-TR

RGB LED DRIVER

ISSI, Integrated Silicon Solution Inc

$0.92000 Details

AT25QL641-UUE-T

QPI 8-WLCSP IND TEMP 1.8V

Adesto Technologies

$1.13000 Details

MAX30101EFD+

INTEGRATED OPTICAL SENSOR

Maxim Integrated

$8.97000 Details

MT41K256M16LY-107:N TR

IC DRAM 4G PARALLEL 96FBGA

Micron Technology Inc.

$12.57000 Details
Additional Resources
Standard Package 1
Other Names 1265-1338-1