Add To Favorites
Product Overview
Digi-Key Part Number 1265-1279-1-ND
Quantity Available 20,623
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25SF321-SSHD-T

Description IC FLASH 32M SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH Memory IC 32Mb (4M x 8) SPI 104MHz 8-SOIC

Documents & Media
Datasheets AT25SF321
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 32Mb (4M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT25SF161-SSHD-T - Adesto Technologies | 1265-1230-1-ND DigiKey Electronics
  • AT25SF161-SSHD-T
  • Adesto Technologies
  • IC FLASH 16M SPI 104MHZ 8SOIC
  • Unit Price $0.58000
  • 1265-1230-1-ND
  • W25Q16JVSNIQ - Winbond Electronics | W25Q16JVSNIQ-ND DigiKey Electronics
  • W25Q16JVSNIQ
  • Winbond Electronics
  • IC FLASH 16M SPI 133MHZ 8SOIC
  • Unit Price $0.54000
  • W25Q16JVSNIQ-ND
  • PESD0402-140 - Littelfuse Inc. | PESD0402-140CT-ND DigiKey Electronics
  • PESD0402-140
  • Littelfuse Inc.
  • TVS DIODE 14V 40V 0402
  • Unit Price $0.61000
  • PESD0402-140CT-ND
  • W25Q32JVSSIQ - Winbond Electronics | W25Q32JVSSIQ-ND DigiKey Electronics
  • W25Q32JVSSIQ
  • Winbond Electronics
  • IC FLASH 32M SPI 133MHZ 8SOIC
  • Unit Price $0.86000
  • W25Q32JVSSIQ-ND
  • W25Q32JVSSIQ TR - Winbond Electronics | W25Q32JVSSIQCT-ND DigiKey Electronics
  • W25Q32JVSSIQ TR
  • Winbond Electronics
  • IC FLASH 32M SPI 133MHZ 8SOIC
  • Unit Price $1.03000
  • W25Q32JVSSIQCT-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1279-1

21:35:53 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1279-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.58897
  • Digi-Reel® ? : 1265-1279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback