Add To Favorites
AT25SF161-SHD-T FLASH Memory IC 16Mb (2M x 8) SPI 104MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1278-1-ND
Copy   1265-1278-1-ND
Quantity Available 513
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25SF161-SHD-T

Copy   AT25SF161-SHD-T
Description IC FLASH 16M SPI 104MHZ 8SOIC
Copy   IC FLASH 16M SPI 104MHZ 8SOIC
Detailed Description

FLASH Memory IC 16Mb (2M x 8) SPI 104MHz 8-SOIC

Copy   FLASH Memory IC 16Mb (2M x 8) SPI 104MHz  8-SOIC
Documents & Media
Datasheets AT25SF161 Series Datasheet
Environmental Information RoHS Certificate
PCN Assembly/Origin .208” Wide 8-SOIC 06/Apr/2016
HTML Datasheet AT25SF161 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (2M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT25SF161-SSHD-T - Adesto Technologies | 1265-1230-1-ND DigiKey Electronics
  • AT25SF161-SSHD-T
  • Adesto Technologies
  • IC FLASH 16M SPI 104MHZ 8SOIC
  • Unit Price $0.59000
  • 1265-1230-1-ND
  • AT25SF321-SSHD-T - Adesto Technologies | 1265-1279-1-ND DigiKey Electronics
  • AT25SF321-SSHD-T
  • Adesto Technologies
  • IC FLASH 32M SPI 104MHZ 8SOIC
  • Unit Price $0.93000
  • 1265-1279-1-ND
  • MX25V1635FM2I - Macronix | 1092-1189-ND DigiKey Electronics
  • MX25V1635FM2I
  • Macronix
  • IC FLASH 16M SPI 80MHZ 8SOP
  • Unit Price $0.75000
  • 1092-1189-ND
  • AT25SF081-SSHD-T - Adesto Technologies | 1265-1133-1-ND DigiKey Electronics
  • AT25SF081-SSHD-T
  • Adesto Technologies
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.57000
  • 1265-1133-1-ND
  • W25Q16JVSSIQ - Winbond Electronics | W25Q16JVSSIQ-ND DigiKey Electronics
  • W25Q16JVSSIQ
  • Winbond Electronics
  • IC FLASH 16M SPI 133MHZ 8SOIC
  • Unit Price $0.54000
  • W25Q16JVSSIQ-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1278-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1278-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.50395
  • Digi-Reel® ? : 1265-1278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 513 - Immediate
  • Unit Price: Digi-Reel®

16:29:32 11/14/2018